Part Details for PM5-M124-BLU by Bivar Inc
Overview of PM5-M124-BLU by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PM5-M124-BLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X9008
|
Newark | Indicator, Led Panel Mount, 8Mm, Blue, Led Color:Blue, Operating Voltage:24V, Mounting Hole Dia:8Mm, Forward Current If:20Ma, Luminous Intensity:20Mcd, Ip/Nema Rating:Ip67, Product Range:Pm5-M124 Series, Forward Voltage:24V Rohs Compliant: Yes |Bivar PM5-M124-BLU Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5100 | Buy Now |
DISTI #
492-1890-ND
|
DigiKey | PANEL MNT ASSY IP67 7MM BLUE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
46 In Stock |
|
$28.9448 / $39.0000 | Buy Now |
DISTI #
749-PM5-M124-BLU
|
Mouser Electronics | LED Panel Mount Indicators Smart Sensor PMI 5mm Blue 465nm IP67 RoHS: Compliant | 149 |
|
$28.4800 / $38.9900 | Buy Now |
DISTI #
70535901
|
RS | Indicator Pnl-Mnt IP67 Rated Black Metal Housing 7mm Clear Fresnel Lens Blue LED | Bivar Inc. PM5-M124-BLU RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4500 / $52.0500 | RFQ |
|
Future Electronics | IP67 Rated Ø 7mm Clear Fresnel Lens Blue LED Integrated Sensor Ambient Lighting RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$28.3200 | Buy Now |