Part Details for PM5-PRDW12.0 by Bivar Inc
Overview of PM5-PRDW12.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5-PRDW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0248
|
Newark | Panel Mount Indicator, Led, 10Mm, Red, 48V, Led Color:Red, Operating Voltage:48V, Mounting Hole Dia:10Mm, Forward Current If:20Ma, Luminous Intensity:40Mcd, Ip/Nema Rating:Ip67, Product Range:Pm5 Series, Forward Voltage:48V Rohs Compliant: Yes |Bivar PM5-PRDW12.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $12.0700 | Buy Now |
DISTI #
492-1651-ND
|
DigiKey | PNL MNT W/ WIRE 645NM 40MCD RED Min Qty: 1 Lead time: 12 Weeks Container: Bag |
145 In Stock |
|
$10.6912 / $18.3700 | Buy Now |
DISTI #
749-PM5-PRDW12.0
|
Mouser Electronics | LED Panel Mount Indicators 12.4mm Red Diff 12in IP67 Rtd Sealed PMI RoHS: Compliant | 0 |
|
$10.6900 / $11.6400 | Order Now |
DISTI #
70535923
|
RS | Pnl-Mnt Indicators 12.4mm Diffused Lens Red LED 12in. Wire No Connector | Bivar Inc. PM5-PRDW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0000 / $11.7600 | RFQ |
|
Future Electronics | Panel Mount LED Assembly 12.4 mm Diffused Lens Red LED 12 In Wire No Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$11.4200 | Buy Now |