Part Details for PM53-BCW12.0 by Bivar Inc
Overview of PM53-BCW12.0 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM53-BCW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3931
|
Newark | Indicator, Led Panel Mount, 5Mm, Red/Green, Led Color:Green, Red, Mounting Hole Dia:6.35Mm, Forward Current/Color:-, Operating Voltage/Color:R 2V, G 2.1V, Luminous Intensity/Color:-, Ip/Nema Rating:Not Rated, Product Range:- Rohs Compliant: Yes |Bivar PM53-BCW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3908 |
|
$1.5400 / $1.9600 | Buy Now |
DISTI #
492-1206-ND
|
DigiKey | INDICATOR LED GREEN/RED PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
42 In Stock |
|
$1.5617 / $3.7100 | Buy Now |
DISTI #
749-PM53-BCW12.0
|
Mouser Electronics | LED Panel Mount Indicators Panel Mount LED 5mm Red/Green RoHS: Compliant | 1084 |
|
$1.4200 / $3.2500 | Buy Now |
DISTI #
70535756
|
RS | Pnl-Mnt Indicators 3 Leaded 5mm Bi-Color Red/Green LED 12 in. Wire | Bivar Inc. PM53-BCW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 48 |
|
$2.3000 / $3.0700 | Buy Now |
|
Future Electronics | Panel Mount Led Assembly 3 Leaded 5mm Red/Green w/ White Diffused Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.6500 / $1.7500 | Buy Now |
DISTI #
C1S132200300489
|
Chip1Stop | LED Panel Mount Indicator Bi-Color Green/Red 35mcd 3-Pin Bag RoHS: Compliant | 300 |
|
$1.9600 / $2.1080 | Buy Now |