Part Details for PM53-BCW12.5 by Bivar Inc
Overview of PM53-BCW12.5 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM53-BCW12.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM53-BCW12.5-ND
|
DigiKey | PNL MNT GREEN, RED W/WIRE 12.5" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1489 | Buy Now |
DISTI #
749-PM53-BCW12.5
|
Mouser Electronics | LED Panel Mount Indicators 3 Leaded Red/Grn White Diff 12.5"Wire RoHS: Compliant | 0 |
|
$1.4300 / $1.5500 | Order Now |
DISTI #
70535758
|
RS | Panel Mount Indicator 5mm Bi-Color Red/Green LED wWhite Diffused 12.5 in. Wire | Bivar Inc. PM53-BCW12.5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8000 / $2.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6500 | Buy Now |
Part Details for PM53-BCW12.5
PM53-BCW12.5 CAD Models
PM53-BCW12.5 Part Data Attributes
|
PM53-BCW12.5
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM53-BCW12.5
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Bivar | |
Color | RED/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for PM53-BCW12.5
This table gives cross-reference parts and alternative options found for PM53-BCW12.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM53-BCW12.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSL-F300HG2CT | Dual Color LED, Bright Red/green, 3mm | IBS Electronics Inc | PM53-BCW12.5 vs CSL-F300HG2CT |
CSL-F500HG2HT | Dual Color LED, Bright Red/green, 5mm | IBS Electronics Inc | PM53-BCW12.5 vs CSL-F500HG2HT |
79-1025 | Dual Color LED, Red/green, SOT-23, 3 PIN | Minireel Components | PM53-BCW12.5 vs 79-1025 |
CSL-F330HG2HT | Dual Color LED, Bright Red/green, 3mm | IBS Electronics Inc | PM53-BCW12.5 vs CSL-F330HG2HT |
CSL-F750HG2HT | Dual Color LED, Bright Red/green, 7.5mm | IBS Electronics Inc | PM53-BCW12.5 vs CSL-F750HG2HT |
CSL-F560HG2HT | Dual Color LED, Bright Red/green, 4.8mm | IBS Electronics Inc | PM53-BCW12.5 vs CSL-F560HG2HT |
CSL-F801HG2HT | Dual Color LED, Bright Red/green, 7.8mm | IBS Electronics Inc | PM53-BCW12.5 vs CSL-F801HG2HT |