Part Details for PM53-BCW24.0 by Bivar Inc
Overview of PM53-BCW24.0 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM53-BCW24.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PM53-BCW24.0-ND
|
DigiKey | PNL MNT GREEN, RED W/WIRE 24" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2184 | Buy Now |
DISTI #
749-PM53-BCW24.0
|
Mouser Electronics | LED Panel Mount Indicators 3 Leaded Red/Grn White Diff 24" Wire RoHS: Compliant | 0 |
|
$1.2700 / $1.3500 | Order Now |
DISTI #
70535761
|
RS | Pnl-Mnt Indicators 5mm Bi-Color HE Red/Green LED wWhite Diffused 24.0 in. Wire | Bivar Inc. PM53-BCW24.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 / $2.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.7100 | Buy Now |