There are no models available for this part yet.
Overview of PM53-YGW20.0 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PM53-YGW20.0 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X9409
|
Newark | Led Indicator, 5Mm, Yellow/Green, Led Color:Green, Yellow, Mounting Hole Dia:6.35Mm, Forward Current/Color:-, Operating Voltage/Color:Y 2V, G 2.1V, Luminous Intensity/Color:-, Ip/Nema Rating:Not Rated, Msl:- Rohs Compliant: Yes |Bivar PM53-YGW20.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 / $1.5800 | Buy Now | |
DISTI #
PM53-YGW20.0-ND
|
DigiKey | PNL MNT GREEN, YLW W/WIRE 20" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1489 | Buy Now | |
DISTI #
749-PM53-YGW20.0
|
Mouser Electronics | LED Panel Mount Indicators 3 Leaded Yellow/Grn White Diff 20" Wire RoHS: Compliant | 905 |
|
$1.2500 / $1.9000 | Buy Now | |
DISTI #
70535773
|
RS | Pnl-Mnt Indicators 3 Leaded 5mm Yellow/Green LED wWhite Diffused 20 in. Wire | Bivar Inc. PM53-YGW20.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $2.1000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6500 | Buy Now |