PM562BV
Description: IC IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,DIP,24PIN, Digital to Analog Converter

Overview of PM562BV by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Internet of Things (IoT) Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for PM562BV by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PM562BV-ND
DigiKey IC DAC 12BIT A-OUT 24CDIP Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 89
In Stock
  • 5 $63.1200
$63.1200 Buy Now
Rochester Electronics 12-Bit Multiplying Current-Output D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 89
  • 1 $63.7300
  • 25 $62.4500
  • 100 $59.9000
  • 500 $57.3600
  • 1,000 $54.1700
$54.1700 / $63.7300 Buy Now

CAD Models for PM562BV by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PM562BV by Analog Devices Inc

PM562BV
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
JESD-30 Code
R-XDIP-T24
JESD-609 Code
e0
Linearity Error-Max (EL)
0.012%
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. PM562BV
    Analog Devices Inc
    IC IC,D/A CONVERTER,SINGLE,12-BIT,BIPOLAR,DIP,24PIN, Digital to Analog Converter
    VS

Related Parts for PM562BV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PM562BV by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PM562BV by Analog Devices Inc

Select Manufacturer
Which Manufacturer of PM562BV would you like to use for your alert(s)?
  • Please alert me when PM562BV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PM562BV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PM562BV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PM562BV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PM562BV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PM562BV by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: