Part Details for PM5BWDW12.0-CC by Bivar Inc
Overview of PM5BWDW12.0-CC by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5BWDW12.0-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8885
|
Newark | Standard Panel Mount Indicators, 5 Mm Blue Led W\\ Diffused Lens, 12 In. Wire, .100 Connector/Bag |Bivar PM5BWDW12.0-CC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.7400 | Buy Now |
DISTI #
PM5BWDW12.0-CC-ND
|
DigiKey | IND PNL MT 5MM BLU DIFF Min Qty: 1 Lead time: 12 Weeks Container: Bag |
494 In Stock |
|
$2.1480 / $5.0000 | Buy Now |
DISTI #
749-PM5BWDW12.0-CC
|
Mouser Electronics | LED Panel Mount Indicators Standard Panel Mount Indicators, 5mm Blue LED with Diffused Lens, 12 In. Wire, .100 Connector. RoHS: Compliant | 114 |
|
$2.1400 / $5.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.2300 | Buy Now |
Part Details for PM5BWDW12.0-CC
PM5BWDW12.0-CC CAD Models
PM5BWDW12.0-CC Part Data Attributes
|
PM5BWDW12.0-CC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5BWDW12.0-CC
Bivar Inc
IND PNL MT 5MM BLU DIFF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 430 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 45 deg |