There are no models available for this part yet.
Overview of PM5GDW11.0-CC by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PM5GDW11.0-CC by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
492-PM5GDW11.0-CC-ND
|
DigiKey | T-1 (5MM) PANEL MOUNT ASSEMBLY Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9508 | Buy Now | |
DISTI #
749-PM5GDW11.0-CC
|
Mouser Electronics | LED Panel Mount Indicators | 0 |
|
$1.3400 / $3.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.4300 | Buy Now |
CAD Models for PM5GDW11.0-CC by Bivar Inc
Part Data Attributes for PM5GDW11.0-CC by Bivar Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
25.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.8 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
568 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Viewing Angle
|
45 deg
|
Alternate Parts for PM5GDW11.0-CC
This table gives cross-reference parts and alternative options found for PM5GDW11.0-CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM5GDW11.0-CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM5GDW14.0 | LED Mounting Hardware, | Bivar Inc | PM5GDW11.0-CC vs PM5GDW14.0 |
L59UD-G24-W | Green .25″ LED Round Panel Mound Indicator 4V Wire Leads with Diffused | Visual Communications Company | PM5GDW11.0-CC vs L59UD-G24-W |