Part Details for PM5R3-YGW10.0 by Bivar Inc
Overview of PM5R3-YGW10.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PM5R3-YGW10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9403
|
Newark | Led Indicator, 5Mm, Yellow/Green, Led Color:Green, Yellow, Mounting Hole Dia:6.35Mm, Forward Current/Color:-, Operating Voltage/Color:Y 2V, G 2.1V, Luminous Intensity/Color:-, Ip/Nema Rating:Not Rated, Msl:- Rohs Compliant: Yes |Bivar PM5R3-YGW10.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.6700 | Buy Now |
DISTI #
PM5R3-YGW10.0-ND
|
DigiKey | PNL MNT GREEN, YLW W/WIRE 10" Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0169 | Buy Now |
DISTI #
749-PM5R3-YGW10.0
|
Mouser Electronics | LED Panel Mount Indicators Recess 3Lead Yw/Grn White Diff 10" Wire RoHS: Compliant | 0 |
|
$1.8300 / $1.8400 | Order Now |
DISTI #
70535940
|
RS | Pnl-Mnt Indicators Recessed 5mm Yellow/Green LED wWhite Diffused 10 in. Wire | Bivar Inc. PM5R3-YGW10.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.5500 | Buy Now |
Part Details for PM5R3-YGW10.0
PM5R3-YGW10.0 CAD Models
PM5R3-YGW10.0 Part Data Attributes
|
PM5R3-YGW10.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5R3-YGW10.0
Bivar Inc
PNL MNT GREEN, YLW W/WIRE 10"
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 30.0/35.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 18.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 590/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |