Part Details for PM5R3-YGW12.0 by Bivar Inc
Overview of PM5R3-YGW12.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5R3-YGW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3928
|
Newark | Indicator, Led Panel, 5Mm, Yellow/Green, Led Color:Green, Yellow, Mounting Hole Dia:6.35Mm, Forward Current/Color:-, Operating Voltage/Color:Y 2V, G 2.1V, Luminous Intensity/Color:-, Ip/Nema Rating:Not Rated, Product Range:- Rohs Compliant: Yes |Bivar PM5R3-YGW12.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
492-1289-ND
|
DigiKey | INDICATOR LED GREEN/YLW PNL MNT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.0037 | Buy Now |
DISTI #
749-PM5R3-YGW12.0
|
Mouser Electronics | LED Panel Mount Indicators Panel Mount LED 5mm Yellow/Green RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
DISTI #
70535941
|
RS | Pnl-Mnt Indicators Recessed 5mm Yellow/Green LED wWhite Diffused 12 in. Wire | Bivar Inc. PM5R3-YGW12.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $2.1100 | RFQ |
|
Future Electronics | Panel Mount Led Assembly 3 Leaded 5mm Yellow/Green w/White Diffused Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.9500 / $2.0700 | Buy Now |