Part Details for PM5R3-YGW12.0CC by Bivar Inc
Overview of PM5R3-YGW12.0CC by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PM5R3-YGW12.0CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R3929
|
Newark | Indicator, Led Panel, 5Mm, Yellow/Green, Led Color:Green, Yellow, Mounting Hole Dia:6.35Mm, Forward Current/Color:-, Operating Voltage/Color:Y 2V, G 2.1V, Luminous Intensity/Color:-, Ip/Nema Rating:Not Rated, Product Range:- Rohs Compliant: Yes |Bivar PM5R3-YGW12.0CC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 / $2.6500 | Buy Now |
DISTI #
492-1290-ND
|
DigiKey | INDICATOR LED GREEN/YLW PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
416 In Stock |
|
$2.0486 / $4.7600 | Buy Now |
DISTI #
749-PM5R3-YGW12.0CC
|
Mouser Electronics | LED Panel Mount Indicators Panel Mount LED 5mm Yellow/Green RoHS: Compliant | 61 |
|
$2.0000 / $3.3900 | Buy Now |
DISTI #
70535942
|
RS | Pnl-Mnt Indicators Recessed 5mm Yellow/Green LED w12in. Wire .100 Connector | Bivar Inc. PM5R3-YGW12.0CC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 / $2.7300 | RFQ |
|
Future Electronics | Panel Mount Led Assembly 3 Leaded 5mm Yellow/Green w/White Diffused Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1400 / $2.4500 | Buy Now |
|
Quest Components | 96 |
|
$1.7250 / $3.4500 | Buy Now |
Part Details for PM5R3-YGW12.0CC
PM5R3-YGW12.0CC CAD Models
PM5R3-YGW12.0CC Part Data Attributes
|
PM5R3-YGW12.0CC
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5R3-YGW12.0CC
Bivar Inc
INDICATOR LED GREEN/YLW PNL MNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 30.0/35.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 590/568 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 40 deg |