Part Details for PM5RTW12.0 by Bivar Inc
Overview of PM5RTW12.0 by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM5RTW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70535950
|
RS | Standard Panel Mnt Indicators 5mm Red LED wTinted Lens 12in. Wire No Connector | Bivar Inc. PM5RTW12.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2800 | RFQ |
Part Details for PM5RTW12.0
PM5RTW12.0 CAD Models
PM5RTW12.0 Part Data Attributes
|
PM5RTW12.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PM5RTW12.0
Bivar Inc
PNL MNT RED 20MA W/WIRE 12"
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TINTED | |
Luminous Intensity-Nom | 2.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700.0 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 35 deg |