Part Details for PM60-13A by TT Electronics / Power Partners
Overview of PM60-13A by TT Electronics / Power Partners
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM60-13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3989-PM60-13A-ND
|
DigiKey | AC/DC CONVERTER 15V 65W Min Qty: 1 Lead time: 40 Weeks Container: Bag |
149 In Stock |
|
$24.6460 / $29.9300 | Buy Now |