Part Details for PM6760A55RPH by Crydom Inc
Overview of PM6760A55RPH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM6760A55RPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2475
|
Newark | Ssr Relay, 3-Phase, Panel Mount, 600Vac/55A, 90-2 |Sensata/crydom PM6760A55RPH Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$291.8700 | Buy Now |
DISTI #
172-PM6760A55RPH-ND
|
DigiKey | SSR RELAY 3PST-NO 55A 48-600V Min Qty: 10 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.2400 | Buy Now |
DISTI #
73429557
|
RS | SSR Relay, 3-Phase, Panel Mount, 600VAC/55A, 90-280VAC/DC In, Instantaneous, TP | Sensata - Crydom PM6760A55RPH RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$220.7500 | RFQ |
DISTI #
CRYPM6760A55RPH
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 48-600 VAC Operating Voltage - 90-280 VAC/VDC Control Voltage - 55A (2-legs) Rated Load Current - Instantaneous Turn On - Overvoltage Protection - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$161.8400 / $301.3200 | Buy Now |
DISTI #
PM6760A55RPH
|
TME | Relay: solid state, 55A, Uswitch: 48÷600VAC, 3-phase, on panel Min Qty: 1 | 0 |
|
$192.2600 / $211.4900 | RFQ |
DISTI #
000000000006094337
|
Sager | Solid State Relays - Industrial Mount SSR Relay, 3-Phase, Panel Mount, 600VAC/55A, 90-280VAC/DC In, Instantaneous, TP Min Qty: 10 | 0 |
|
$187.9300 / $193.1500 | Buy Now |
|
Master Electronics | Solid State Relay - 48-600 VAC Operating Voltage - 90-280 VAC/VDC Control Voltage - 55A (2-legs) Rated Load Current - Instantaneous Turn On - Overvoltage Protection - Thermal Pad - Panel Mount. RoHS: Compliant | 0 |
|
$161.8400 / $301.3200 | Buy Now |