Part Details for PM75SB276 by Thermaltronics
Overview of PM75SB276 by Thermaltronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM75SB276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5565-PM75SB276-ND
|
DigiKey | BENT SHARP 30DEG TIP 0.50MM 750F Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
4 In Stock |
|
$12.1000 | Buy Now |
DISTI #
PM75SB276
|
TME | Tip, bent conical, 0.5mm, 350÷398°C, for soldering iron Min Qty: 1 | 0 |
|
$12.0000 / $12.4000 | RFQ |