Part Details for PM7645AR by Analog Devices Inc
Overview of PM7645AR by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PM7645AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PM7645AR-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CERDIP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$26.6200 | Buy Now |
|
Rochester Electronics | 12-Bit DAC Buffered MultiPLYING ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 63 |
|
$22.8500 / $26.8800 | Buy Now |
Part Details for PM7645AR
PM7645AR CAD Models
PM7645AR Part Data Attributes
|
PM7645AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PM7645AR
Analog Devices Inc
IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 15 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PM7645AR
This table gives cross-reference parts and alternative options found for PM7645AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7645AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7645FR | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | PM7645AR vs PM7645FR |
MP7645SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR vs MP7645SD |
MP7645SD/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR vs MP7645SD/883 |
PM7645FP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Precision Monolithics Inc | PM7645AR vs PM7645FP |
MP7645CD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR vs MP7645CD |
MP7645AD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR vs MP7645AD |
MP7645TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, CDIP20, | Micro Power Systems | PM7645AR vs MP7645TD |
MP7645LN | D/A Converter, 1 Func, Parallel, Word Input Loading, 2us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Exar Corporation | PM7645AR vs MP7645LN |
PM7645ER | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | PM7645AR vs PM7645ER |
PM7645FP | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | PM7645AR vs PM7645FP |