Part Details for PM8607B1-F3EI by Microchip Technology Inc
Overview of PM8607B1-F3EI by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for PM8607B1-F3EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC2030
|
Newark | Afm-700 Supercap Kit, 1085 Fbga 27X27X2.23Mm Tray Rohs Compliant: Yes |Microchip PM8607B1-F3EI Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PM8607B1-F3EI
|
Avnet Americas | PCIe Flash Controller 16 Channel XTS-AES-256 1085-Ball FCBGA - Trays (Alt: PM8607B1-F3EI) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PM8607B1-F3EI
|
Microchip Technology Inc | NVMe2016, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3110 Alternates Available |
|
$258.5300 / $341.2200 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
PM8607B1-F3EI
|
Avnet Americas | PCIe Flash Controller 16 Channel XTS-AES-256 1085-Ball FCBGA - Trays (Alt: PM8607B1-F3EI) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Ameya Holding Limited | 1440 |
|
RFQ | ||
DISTI #
PM8607B1-F3EI
|
Avnet Americas | PCIe Flash Controller 16 Channel XTS-AES-256 1085-Ball FCBGA - Trays (Alt: PM8607B1-F3EI) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PM8607B1-F3EI
PM8607B1-F3EI CAD Models
PM8607B1-F3EI Part Data Attributes
|
PM8607B1-F3EI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PM8607B1-F3EI
Microchip Technology Inc
NVMe2016
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FBGA-1085 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-12-14 | |
JESD-30 Code | R-PBGA-B1085 | |
Memory IC Type | FLASH | |
Number of Functions | 1 | |
Number of Terminals | 1085 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NAND TYPE |