Part Details for PMBF4393 by YAGEO Corporation
Overview of PMBF4393 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for PMBF4393
PMBF4393 CAD Models
PMBF4393 Part Data Attributes
|
PMBF4393
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PMBF4393
YAGEO Corporation
Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
Drain-source On Resistance-Max | 100 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 3.5 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMBF4393
This table gives cross-reference parts and alternative options found for PMBF4393. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMBF4393, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPF4393BK | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, | Central Semiconductor Corp | PMBF4393 vs CMPF4393BK |
933773810215 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, PLASTIC, SMD, SST3, 3 PIN, FET General Purpose Small Signal | NXP Semiconductors | PMBF4393 vs 933773810215 |
CMPF4393TR13LEADFREE | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, | Central Semiconductor Corp | PMBF4393 vs CMPF4393TR13LEADFREE |
PMBF4393-TAPE-13 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBF4393 vs PMBF4393-TAPE-13 |
PMBF4393-TAPE-7 | TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | PMBF4393 vs PMBF4393-TAPE-7 |
CMPF4393 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3 | Central Semiconductor Corp | PMBF4393 vs CMPF4393 |
CMPF4393TR13 | Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, | Central Semiconductor Corp | PMBF4393 vs CMPF4393TR13 |
PMBF4393,215 | N-channel FET TO-236 3-Pin | NXP Semiconductors | PMBF4393 vs PMBF4393,215 |
PMBF4393-T | TRANSISTOR 3 mA, 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | PMBF4393 vs PMBF4393-T |