Part Details for PMEG3010BER by NXP Semiconductors
Overview of PMEG3010BER by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PMEG3010BER
PMEG3010BER CAD Models
PMEG3010BER Part Data Attributes
|
PMEG3010BER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3010BER
NXP Semiconductors
1A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PMEG3010BER
This table gives cross-reference parts and alternative options found for PMEG3010BER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010BER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010EP/6 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG3010BER vs PMEG6010EP/6 |
PMEG3010BEP,115 | PMEG3010BEP - 30 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BER vs PMEG3010BEP,115 |
934061471115 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG3010BER vs 934061471115 |
934061478115 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG3010BER vs 934061478115 |
PMEG6010EP | Rectifier Diode | Nexperia | PMEG3010BER vs PMEG6010EP |
PMEG3010BEP | Rectifier Diode | Nexperia | PMEG3010BER vs PMEG3010BEP |
PMEG3010BER | Rectifier Diode | Nexperia | PMEG3010BER vs PMEG3010BER |
PMEG3010BER,115 | PMEG3010BER - 30 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG3010BER vs PMEG3010BER,115 |
PMEG6010ER | 1A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PMEG3010BER vs PMEG6010ER |
PMEG6010EP,115 | PMEG6010EP - 60 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG3010BER vs PMEG6010EP,115 |