-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3010EGW - 30 V, 1 A low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1137
|
Newark | Schottky Rectifier, Sngl, 30V, 1A/Sod123 Rohs Compliant: Yes |Nexperia PMEG3010EGWJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8760 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
1727-7344-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11876 In Stock |
|
$0.0341 / $0.3400 | Buy Now |
DISTI #
PMEG3010EGWJ
|
Avnet Americas | PMEG3010EGW/SOD2/REEL 13" Q1/T - Tape and Reel (Alt: PMEG3010EGWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0255 / $0.0305 | Buy Now |
DISTI #
841-PMEG3010EGWJ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3010EGW/SOD123/SOD2 RoHS: Compliant | 10926 |
|
$0.0340 / $0.3400 | Buy Now |
|
Future Electronics | PMEG3010 Series 30 V 1 A MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0266 / $0.0289 | Buy Now |
|
Future Electronics | PMEG3010 Series 30 V 1 A MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0259 / $0.0281 | Buy Now |
DISTI #
PMEG3010EGWJ
|
TTI | Schottky Diodes & Rectifiers PMEG3010EGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0304 / $0.0324 | Buy Now |
DISTI #
PMEG3010EGWJ
|
Avnet Americas | PMEG3010EGW/SOD2/REEL 13" Q1/T - Tape and Reel (Alt: PMEG3010EGWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0255 / $0.0305 | Buy Now |
DISTI #
PMEG3010EGWJ
|
Avnet Americas | PMEG3010EGW/SOD2/REEL 13" Q1/T - Tape and Reel (Alt: PMEG3010EGWJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0255 / $0.0305 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10395 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010EGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3010EGWJ
Nexperia
PMEG3010EGW - 30 V, 1 A low VF Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3010EGWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3010EGWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS3L | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SOD-123FL, 2 PIN | Rectron Semiconductor | PMEG3010EGWJ vs SS3L |
RB160SS-30T2R | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | ROHM Semiconductor | PMEG3010EGWJ vs RB160SS-30T2R |
B5818WS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMEG3010EGWJ vs B5818WS |
SS30L-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | PMEG3010EGWJ vs SS30L-W |
CRS10I30B | DIODE 1 A, 30 V, SILICON, SIGNAL DIODE, S-FLAT, 3-2A1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | PMEG3010EGWJ vs CRS10I30B |
SS30-HF-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Rectron Semiconductor | PMEG3010EGWJ vs SS30-HF-W |
MXUMAF5818 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | PMEG3010EGWJ vs MXUMAF5818 |
FM130-NS | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PMEG3010EGWJ vs FM130-NS |
LFM130-MH | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | PMEG3010EGWJ vs LFM130-MH |
SS13LHM2G | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG3010EGWJ vs SS13LHM2G |