Diodes
PMEG4010ET,215
Description: PMEG4010ET - 40 V, 1 A very low VF Schottky barrier rectifier@en-us TO-236 3-Pin

Overview of PMEG4010ET,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for PMEG4010ET,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 1727-3847-1-ND
DigiKey DIODE SCHOTTKY 40V 1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 12137
In Stock
  • 1 $0.3700
  • 10 $0.2260
  • 100 $0.1422
  • 500 $0.1057
  • 1,000 $0.0939
  • 3,000 $0.0788
  • 6,000 $0.0712
  • 9,000 $0.0673
  • 15,000 $0.0629
  • 21,000 $0.0603
  • 30,000 $0.0578
  • 75,000 $0.0522
  • 150,000 $0.0499
$0.0499 / $0.3700 Buy Now
DISTI # PMEG4010ET,215
Avnet Americas Diode Schottky 40V 1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMEG4010ET,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 18,000 $0.0488
$0.0488 Buy Now
DISTI # 771-PMEG4010ET215
Mouser Electronics Schottky Diodes & Rectifiers PMEG4010ET/SOT23/TO-236AB RoHS: Compliant 7085
  • 1 $0.4000
  • 10 $0.2730
  • 100 $0.1220
  • 1,000 $0.0790
  • 3,000 $0.0580
  • 9,000 $0.0540
  • 24,000 $0.0490
  • 45,000 $0.0450
  • 99,000 $0.0440
$0.0440 / $0.4000 Buy Now
Future Electronics PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 84000
Reel
  • 3,000 $0.0441
  • 9,000 $0.0424
  • 12,000 $0.0419
  • 30,000 $0.0406
  • 45,000 $0.0393
$0.0393 / $0.0441 Buy Now
Future Electronics PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 6000
Reel
  • 3,000 $0.0441
  • 9,000 $0.0424
  • 12,000 $0.0419
  • 30,000 $0.0406
  • 45,000 $0.0393
$0.0393 / $0.0441 Buy Now
Future Electronics PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0441
  • 9,000 $0.0424
  • 12,000 $0.0419
  • 30,000 $0.0406
  • 45,000 $0.0393
$0.0393 / $0.0441 Buy Now
DISTI # 65147223
Verical Diode Schottky 1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Americas - 78000
  • 18,000 $0.0391
$0.0391 Buy Now
DISTI # 71285124
Verical Diode Schottky 1A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2336 Americas - 18000
  • 3,000 $0.0331
  • 9,000 $0.0328
  • 24,000 $0.0324
  • 45,000 $0.0321
  • 99,000 $0.0318
$0.0318 / $0.0331 Buy Now
Rochester Electronics PMEG4010ET - 1A very low VF MEGA Schottky barrier rectifiers RoHS: Compliant Status: Active Min Qty: 1 27000
  • 1 $0.0455
  • 25 $0.0446
  • 100 $0.0428
  • 500 $0.0410
  • 1,000 $0.0387
$0.0387 / $0.0455 Buy Now
DISTI # PMEG4010ET.215
TME Diode: Schottky rectifying, SMD, 40V, 1A, SOT23, reel,tape Min Qty: 1 0
  • 1 $0.3344
  • 10 $0.2362
  • 25 $0.1805
  • 100 $0.1157
  • 500 $0.0761
  • 1,000 $0.0670
  • 3,000 $0.0578
  • 24,000 $0.0565
$0.0565 / $0.3344 RFQ
DISTI # PMEG4010ET,215
Avnet Asia Diode Schottky 40V 1A 3-Pin TO-236AB T/R (Alt: PMEG4010ET,215) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 18,000 $0.0542
  • 36,000 $0.0535
  • 54,000 $0.0528
  • 90,000 $0.0522
  • 180,000 $0.0509
  • 450,000 $0.0496
  • 900,000 $0.0485
$0.0485 / $0.0542 Buy Now
DISTI # PMEG4010ET,215
Avnet Silica Diode Schottky 40V 1A 3-Pin TO-236AB T/R (Alt: PMEG4010ET,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100156882
Chip1Stop PMEG4010ET/SOT23/TO-236AB RoHS: Compliant 18000
  • 3,000 $0.0447
$0.0447 Buy Now
DISTI # C1S537100371959
Chip1Stop PMEG4010ET/SOT23/TO-236AB RoHS: Compliant Container: Cut Tape 435
  • 25 $0.2350
  • 50 $0.1980
  • 100 $0.1180
  • 200 $0.1120
$0.1120 / $0.2350 Buy Now
DISTI # PMEG4010ET,215
EBV Elektronik Diode Schottky 40V 1A 3-Pin TO-236AB T/R (Alt: PMEG4010ET,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 18000
Buy Now
New Advantage Corporation PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 78000
  • 3,000 $0.0560
  • 78,000 $0.0523
$0.0523 / $0.0560 Buy Now

CAD Models for PMEG4010ET,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG4010ET,215 by Nexperia

PMEG4010ET,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.64 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
9 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.28 W
Reference Standard
IEC-60134
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
100 µA
Reverse Test Voltage
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG4010ET,215
    Nexperia
    PMEG4010ET - 40 V, 1 A very low VF Schottky barrier rectifier@en-us TO-236 3-Pin
    VS

Alternate Parts for PMEG4010ET,215

This table gives cross-reference parts and alternative options found for PMEG4010ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4010ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMEG4010ETR,115 PMEG4010ETR - High temperature 40 V, 1 A low VF Schottky barrier rectifier@en-us Nexperia PMEG4010ET,215 vs PMEG4010ETR,115
Part Number Description Manufacturer Compare
CDBV140-HF Rectifier Diode, Comchip Technology Corporation Ltd PMEG4010ET,215 vs CDBV140-HF
PMEG4010EJ,135 Rectifier Diode Nexperia PMEG4010ET,215 vs PMEG4010EJ,135
PMEG4010CEH,135 Rectifier Diode Nexperia PMEG4010ET,215 vs PMEG4010CEH,135
PMEG4010ET,235 Rectifier Diode Nexperia PMEG4010ET,215 vs PMEG4010ET,235
PMEG4010EH/DG Rectifier Diode Nexperia PMEG4010ET,215 vs PMEG4010EH/DG
PMEG4010EH Rectifier Diode Nexperia PMEG4010ET,215 vs PMEG4010EH
934061051215 Rectifier Diode Nexperia PMEG4010ET,215 vs 934061051215
CDBW140-HF Rectifier Diode, Comchip Technology Corporation Ltd PMEG4010ET,215 vs CDBW140-HF
SBA140CS_R1_00001 Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, PanJit Semiconductor PMEG4010ET,215 vs SBA140CS_R1_00001
934061055115 Rectifier Diode Nexperia PMEG4010ET,215 vs 934061055115

Related Parts for PMEG4010ET,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG4010ET,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG4010ET,215 by Nexperia

Select Manufacturer
Which Manufacturer of PMEG4010ET,215 would you like to use for your alert(s)?
  • Please alert me when PMEG4010ET,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG4010ET,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG4010ET,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG4010ET,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG4010ET,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG4010ET,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: