Part Details for PMLL4448,135 by Nexperia
Overview of PMLL4448,135 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for PMLL4448,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3910
|
Newark | Switching Diode Rohs Compliant: Yes |Nexperia PMLL4448,135 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0280 | Buy Now |
DISTI #
1727-7547-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
501 In Stock |
|
$0.0134 / $0.1500 | Buy Now |
DISTI #
PMLL4448,135
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: PMLL4448,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
771-PMLL4448135
|
Mouser Electronics | Diodes - General Purpose, Power, Switching PMLL4448/SOD80/LLDS RoHS: Compliant | 8969 |
|
$0.0130 / $0.1500 | Buy Now |
DISTI #
E02:0323_00162794
|
Arrow Electronics | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks | Europe - 60000 |
|
$0.0120 / $0.0165 | Buy Now |
DISTI #
E21:3489_00162794
|
Arrow Electronics | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2225 | Europe - 600 |
|
$0.0120 / $0.1380 | Buy Now |
|
Future Electronics | PMLL4448 Series 75 V 200 mA SMT High Speed Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0127 / $0.0141 | Buy Now |
DISTI #
7953849
|
Verical | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R Min Qty: 10000 Package Multiple: 10000 | Americas - 60000 |
|
$0.0120 / $0.0165 | Buy Now |
|
Rochester Electronics | PMLL4448 - Rectifier Diode, 0.2A, 100V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 90000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PMLL4448,135
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: PMLL4448,135) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0135 | Buy Now |
Part Details for PMLL4448,135
PMLL4448,135 CAD Models
PMLL4448,135 Part Data Attributes
|
PMLL4448,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMLL4448,135
Nexperia
PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMLL4448,135
This table gives cross-reference parts and alternative options found for PMLL4448,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMLL4448,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMLL4448 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | PMLL4448,135 vs PMLL4448 |
LS4448 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, GLASS, QUADROMELF-2 | Lite-On Semiconductor Corporation | PMLL4448,135 vs LS4448 |
PMLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon | Nexperia | PMLL4448,135 vs PMLL4448 |
PMLL4448TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | PMLL4448,135 vs PMLL4448TRL13 |
FDLL4448_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4448,135 vs FDLL4448_NL |
LL4448-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | PMLL4448,135 vs LL4448-GS18 |
LS4448 | Rectifier Diode, 1 Element, 0.5A, 100V V(RRM), Silicon, ROHS COMPLIANT, QUADROMELF-2 | PanJit Semiconductor | PMLL4448,135 vs LS4448 |
FDLL4448 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-213AC, LL-34, 2 PIN | Fairchild Semiconductor Corporation | PMLL4448,135 vs FDLL4448 |
933834760135 | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode | NXP Semiconductors | PMLL4448,135 vs 933834760135 |
LS4448 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | PMLL4448,135 vs LS4448 |