There are no models available for this part yet.
Overview of PMMSCW-29 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMMSCW-29 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-PMMSCW-29
|
Mouser Electronics | Essentra 29mm Braided Self Closing Wrap | 0 |
|
$130.9800 / $153.5800 | Order Now | |
DISTI #
74521231
|
RS | Braided Cable Sleeve, Inside Dia - 1.142", Cable Dia. 1.22", Black Polyester | Essentra Components PMMSCW-29 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$123.9600 / $146.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$107.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$105.5300 / $132.4200 | Buy Now |