Part Details for PMMSCW-32 by Essentra Components
Overview of PMMSCW-32 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMMSCW-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PMMSCW-32
|
Mouser Electronics | Essentra 32mm Braided Self Closing Wrap | 0 |
|
$150.3400 / $176.2800 | Order Now |
DISTI #
74521233
|
RS | Braided Cable Sleeve, Inside Dia - 1.26", Cable Dia. 1.339", Black Polyester | Essentra Components PMMSCW-32 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$145.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$123.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.1300 / $152.0000 | Buy Now |