Part Details for PMP2450WH by Crydom Inc
Overview of PMP2450WH by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP2450WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8241
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP2450WH RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$238.9300 | Buy Now |
DISTI #
PMP2450WH-ND
|
DigiKey | SSR RELAY SPST-NO 50A 90-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$150.1000 | Buy Now |
DISTI #
71024275
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 280VAC/50A, TP | Sensata - Crydom PMP2450WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 6 |
|
$150.1000 | Buy Now |
DISTI #
CRYPMP2450WH
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 90-280 VAC Operating Voltage Range - LED Status Indicator - Thermal Pad - Panel Mount. RoHS: Compliant |
30 In Stock |
|
$142.7900 / $148.7600 | Buy Now |
DISTI #
66956040
|
Verical | Relay SSR 20mA 10V DC-IN 50A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 29 |
|
$185.6270 / $193.3880 | Buy Now |
DISTI #
PMP2450WH
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 50A, 90÷280VAC, PMP, 1-phase Min Qty: 1 | 0 |
|
$118.1400 / $129.9500 | RFQ |
DISTI #
000000000005593715
|
Sager | Solid State Relays - Industrial Mount 50A 90-280VAC TP, Elevator Screw Min Qty: 10 | 0 |
|
$121.7000 / $128.6600 | Buy Now |
|
Master Electronics | Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 90-280 VAC Operating Voltage Range - LED Status Indicator - Thermal Pad - Panel Mount. RoHS: Compliant |
30 In Stock |
|
$142.7900 / $148.7600 | Buy Now |