Part Details for PMP2450WPH by Crydom Inc
Overview of PMP2450WPH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMP2450WPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8243
|
Newark | Proportional Control Ssr, Multifunction, Panel Mo |Sensata/crydom PMP2450WPH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.7100 / $242.8100 | Buy Now |
DISTI #
CC2760-ND
|
DigiKey | SSR RELAY SPST-NO 50A 90-280V Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$132.0606 / $145.2700 | Buy Now |
DISTI #
71024277
|
RS | Proportional Control SSR, Multifunction, Panel Mount, 280VAC/50A, IOP, TP | Sensata - Crydom PMP2450WPH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 7 |
|
$152.5300 | Buy Now |
DISTI #
CRYPMP2450WPH
|
Heilind Electronics | PROPORTIONAL CONTROL SSR, MULT CONTROL RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Proportional Control SSR - Output Voltage: 90-280VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad RoHS: Compliant |
10 In Stock |
|
$125.6500 / $143.9000 | Buy Now |
DISTI #
PMP2450WPH
|
TME | Relay: solid state, Ucntrl: 8÷30VDC, 50A, 90÷280VAC, on panel, IP00 Min Qty: 1 | 0 |
|
$115.2400 / $126.7600 | RFQ |
DISTI #
000000000005593717
|
Sager | Solid State Relays - Industrial Mount 50A 90-280VAC IOP/TP Elevator Scrw Min Qty: 10 | 0 |
|
$123.6800 / $130.7400 | Buy Now |
|
Master Electronics | Proportional Control SSR - Output Voltage: 90-280VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad RoHS: Compliant |
10 In Stock |
|
$125.6500 / $143.9000 | Buy Now |
Part Details for PMP2450WPH
PMP2450WPH CAD Models
PMP2450WPH Part Data Attributes
|
PMP2450WPH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
PMP2450WPH
Crydom Inc
RELAY SSR PROP CNTL PNL MNT 280V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |