Part Details for PMR4AD by Bivar Inc
Overview of PMR4AD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PMR4AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1430-ND
|
DigiKey | LED PANEL INDICATOR AMBER 2V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29 In Stock |
|
$0.7878 / $2.1700 | Buy Now |
DISTI #
749-PMR4AD
|
Mouser Electronics | LED Panel Mount Indicators Rect Amber 605nm Dif Lens No Wire/Con RoHS: Compliant | 718 |
|
$0.7920 / $2.0900 | Buy Now |
DISTI #
70535974
|
RS | Pnl-Mnt Indicators 2 Leaded 2mm x 4mm Rectangular Amber LED wDiffused Lens | Bivar Inc. PMR4AD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.8320 | Buy Now |
Part Details for PMR4AD
PMR4AD CAD Models
PMR4AD Part Data Attributes
|
PMR4AD
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PMR4AD
Bivar Inc
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Terminal Pitch | 1 mm | |
Viewing Angle | 120 deg |