There are no models available for this part yet.
Overview of PMR4PGDW2.0 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PMR4PGDW2.0 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70535987
|
RS | Pnl-Mnt Indicators 2mm x 4mm Rectangular Pure Green LED wDiffused 2.0 in. Wire | Bivar Inc. PMR4PGDW2.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6300 / $2.0400 | RFQ |