Part Details for PMR4RDW6.0 by Bivar Inc
Overview of PMR4RDW6.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PMR4RDW6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3061
|
Newark | Standard Panel Mount Indicators, 2 Leaded, 2Mm X 4Mm Rectangular, Red Led W\\ Diffused Lens, 6.0 In. Wire, No Connector/Bag |Bivar PMR4RDW6.0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $1.9400 | Buy Now |
DISTI #
PMR4RDW6.0-ND
|
DigiKey | LED RECT RED PANEL MNT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1107 | Buy Now |
DISTI #
749-PMR4RDW6.0
|
Mouser Electronics | LED Panel Mount Indicators Rect Red 700nm Diff Lens w/Wire RoHS: Compliant | 0 |
|
$1.2200 / $1.3300 | Order Now |
DISTI #
70535995
|
RS | Pnl-Mnt Indicators 2 Leaded 2mm x 4mm Rectangular Red LED wDiffused 6 in. Wire | Bivar Inc. PMR4RDW6.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.6200 | Buy Now |
Part Details for PMR4RDW6.0
PMR4RDW6.0 CAD Models
PMR4RDW6.0 Part Data Attributes
|
PMR4RDW6.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
PMR4RDW6.0
Bivar Inc
LED RECT RED PANEL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 0.4 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 4 mm | |
Surface Mount | NO | |
Viewing Angle | 120 deg |
Alternate Parts for PMR4RDW6.0
This table gives cross-reference parts and alternative options found for PMR4RDW6.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMR4RDW6.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMR4RDW2.5 | LED Mounting Hardware, | Bivar Inc | PMR4RDW6.0 vs PMR4RDW2.5 |
PMR4RDW12.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW6.0 vs PMR4RDW12.0 |
PMR4RDW4.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW6.0 vs PMR4RDW4.0 |
PMR4RDW9.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW6.0 vs PMR4RDW9.0 |
PMR4RDW10.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW6.0 vs PMR4RDW10.0 |
PMR4RDW11.0 | LED Mounting Hardware, | Bivar Inc | PMR4RDW6.0 vs PMR4RDW11.0 |