PMRL200-BA24H-WT
Description: Single Color LED, Amber, Diffused, T-1 3/4, 5.1mm,

Overview of PMRL200-BA24H-WT by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for PMRL200-BA24H-WT by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 40AJ6088
Newark Pmi Round Led .312" T-1 3/4 Amber 24V/ Esd Bag |Vcc (Visual Communications Company) PMRL200-BA24H-WT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.3700
  • 250 $5.3100
  • 500 $5.1600
$5.1600 / $6.3700 Buy Now
DISTI # PMRL200-BA24H-WT-ND
DigiKey PMI 11-10-16 WT Min Qty: 1 Lead time: 12 Weeks Container: Bulk 91
In Stock
  • 1 $9.2800
  • 25 $6.1080
  • 100 $5.4242
  • 500 $4.9061
  • 1,000 $4.7467
  • 2,000 $4.7375
$4.7375 / $9.2800 Buy Now
DISTI # 593-PMRL200-BA24H-WT
Mouser Electronics LED Panel Mount Indicators PMI Round LED .312" T-1 3/4 Amber 24V RoHS: Compliant 0
  • 1 $7.9800
  • 10 $5.8000
  • 25 $5.7900
  • 100 $4.7800
  • 500 $4.7300
$4.7300 / $7.9800 Order Now
DISTI # 75413457
RS Panel Mount Indicator Round LED .312in. T-1 3/4 Amber 24V | VCC (Visual Communications Company) PMRL200-BA24H-WT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $5.6600
$5.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 12 Weeks 0
  • 100 $4.9900
$4.9900 Buy Now

CAD Models for PMRL200-BA24H-WT by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMRL200-BA24H-WT by Visual Communications Company

PMRL200-BA24H-WT
Visual Communications Company
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.80.90.51
Samacsys Manufacturer
Visual Communications Company
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.02 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
16.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
5.3 mm
Packing Method
BULK
Peak Wavelength
583 nm
Shape
ROUND
Size
5.1 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
60 deg
Want to compare parts?
  1. PMRL200-BA24H-WT
    Visual Communications Company
    Single Color LED, Amber, Diffused, T-1 3/4, 5.1mm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMRL200-BA24H-WT by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMRL200-BA24H-WT by Visual Communications Company

Select Manufacturer
Which Manufacturer of PMRL200-BA24H-WT would you like to use for your alert(s)?
  • Please alert me when PMRL200-BA24H-WT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMRL200-BA24H-WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMRL200-BA24H-WT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMRL200-BA24H-WT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMRL200-BA24H-WT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMRL200-BA24H-WT by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: