Part Details for PMRL200-BA5H-WT by DDP Engineered LED Solutions
Overview of PMRL200-BA5H-WT by DDP Engineered LED Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PMRL200-BA5H-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
93 In Stock |
|
$3.3600 / $20.3000 | Buy Now |
DISTI #
54331354
|
Verical | PMRL200-BA5H-WT Min Qty: 5 Package Multiple: 5 Date Code: 2033 | Americas - 90 |
|
$7.3902 / $26.1598 | Buy Now |
|
Master Electronics | RoHS: Compliant |
93 In Stock |
|
$3.3600 / $20.3000 | Buy Now |
Part Details for PMRL200-BA5H-WT
PMRL200-BA5H-WT CAD Models
PMRL200-BA5H-WT Part Data Attributes
|
PMRL200-BA5H-WT
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
PMRL200-BA5H-WT
DDP Engineered LED Solutions
Single Color LED, Amber, Diffused, T-1 3/4, 5.1mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.028 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 16.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |