Part Details for PMRL200W-BR12H by Visual Communications Company
Overview of PMRL200W-BR12H by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PMRL200W-BR12H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMRL200W-BR12H-ND
|
DigiKey | PMI 5-3-17 Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6906 | Buy Now |
DISTI #
593-PMRL200W-BR12H
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .312" T-1 3/4 Red 12v RoHS: Compliant | 0 |
|
$9.7900 / $16.8200 | Order Now |
DISTI #
74754047
|
RS | Panel Mount Indicator Round LED .312inch T-1 3/4 Red 12v | VCC (Visual Communications Company) PMRL200W-BR12H RoHS: Compliant Min Qty: 2 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$11.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$9.4500 | Buy Now |
Part Details for PMRL200W-BR12H
PMRL200W-BR12H CAD Models
PMRL200W-BR12H Part Data Attributes
|
PMRL200W-BR12H
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PMRL200W-BR12H
Visual Communications Company
Single Color LED, Red, Diffused, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |