Part Details for PMRL200W-NWG24H-WT by Visual Communications Company
Overview of PMRL200W-NWG24H-WT by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for PMRL200W-NWG24H-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC9211
|
Newark | Pmi Round Led .312" T-1 3/4 Green 24V/ Esd Bag |Vcc (Visual Communications Company) PMRL200W-NWG24H-WT Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6400 / $22.0200 | Buy Now |
DISTI #
PMRL200W-NWG24H-WT-ND
|
DigiKey | PMI 2-14-2013 WT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30 In Stock |
|
$16.4286 / $26.1900 | Buy Now |
DISTI #
593-PMRL200WNWG24HWT
|
Mouser Electronics | LED Panel Mount Indicators PMI Round LED .312" T-1 3/4 Green 24v RoHS: Compliant | 43 |
|
$17.2800 / $26.1700 | Buy Now |
DISTI #
74754037
|
RS | Panel Mount Indicator Round LED .312inch T-1 3/4 Green 24v | VCC (Visual Communications Company) PMRL200W-NWG24H-WT RoHS: Compliant Min Qty: 2 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Package | 0 |
|
$19.1100 | RFQ |
|
Future Electronics | PMI Round LED .312" T-1 3/4 Green 24v RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$18.7600 | Buy Now |
Part Details for PMRL200W-NWG24H-WT
PMRL200W-NWG24H-WT CAD Models
PMRL200W-NWG24H-WT Part Data Attributes
|
PMRL200W-NWG24H-WT
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PMRL200W-NWG24H-WT
Visual Communications Company
Single Color LED, Green, Water Clear, T-1 3/4, 5.1mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 5.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |