-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0115
|
Newark | Mosfet, P-Channel, -20V, -1.2A, Sot-23-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-1.2A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.17Ohm, Rds(On) Test Voltage Vgs:-4.5V, Threshold Voltage Vgs:-700Mv, Rohs Compliant: Yes |Nexperia PMV160UP,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2714 |
|
$0.1120 / $0.4260 | Buy Now |
DISTI #
97AK6179
|
Newark | Mosfet, P-Ch, -20V, -1.2A, Sot-23-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-1.2A, Drain Source Voltage Vds:-20V, On Resistance Rds(On):0.28Ohm, Rds(On) Test Voltage Vgs:-1.8V, Threshold Voltage Vgs:-700Mv, Power Rohs Compliant: Yes |Nexperia PMV160UP,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0780 / $0.0890 | Buy Now |
DISTI #
1727-1152-1-ND
|
DigiKey | MOSFET P-CH 20V 1.2A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
96603 In Stock |
|
$0.0606 / $0.2800 | Buy Now |
DISTI #
PMV160UP,215
|
Avnet Americas | Trans MOSFET P-CH 20V 1.2A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV160UP,215) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 234000 |
|
$0.0481 / $0.0574 | Buy Now |
DISTI #
771-PMV160UP215
|
Mouser Electronics | MOSFET PMV160UP/SOT23/TO-236AB RoHS: Compliant | 47425 |
|
$0.0530 / $0.2800 | Buy Now |
|
Future Electronics | PMV160UP Series -20 V 210 mOhm 4 nC 480mW P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0455 / $0.0517 | Buy Now |
|
Future Electronics | PMV160UP Series -20 V 210 mOhm 4 nC 480mW P-Channel TrenchMOS FET - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0475 / $0.0540 | Buy Now |
|
Rochester Electronics | PMV160UP - Small Signal Field-Effect Transistor, 1.2A, 20V, P-Channel MOSFET, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 159000 |
|
$0.0476 / $0.0560 | Buy Now |
DISTI #
PMV160UP.215
|
TME | Transistor: P-MOSFET, unipolar, -20V, -0.8A, 480mW, SOT23,TO236AB Min Qty: 5 | 4043 |
|
$0.0710 / $0.1820 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1018 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV160UP,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV160UP,215
Nexperia
PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.48 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV160UP,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV160UP,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934064761215 | Small Signal Field-Effect Transistor | Nexperia | PMV160UP,215 vs 934064761215 |
PMV160UP | Small Signal Field-Effect Transistor | Nexperia | PMV160UP,215 vs PMV160UP |
NTR1P02LT1 | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMV160UP,215 vs NTR1P02LT1 |
NVTR01P02LT1G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ Small Signal MOSFET -20V -1.3A 220 mOhm Single P-Channel SOT-23 Logic Level, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | PMV160UP,215 vs NVTR01P02LT1G |
NDS336P | Small Signal Field-Effect Transistor, 1.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, SUPERSOT-3 | Fairchild Semiconductor Corporation | PMV160UP,215 vs NDS336P |
NTR1P02LT3 | 1300mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, MINIATURE, CASE 318-08, 3 PIN | onsemi | PMV160UP,215 vs NTR1P02LT3 |
NTR1P02LT1G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | PMV160UP,215 vs NTR1P02LT1G |
NTR1P02LT3G | Single P-Channel Power MOSFET -20V, -1.3A, 220mΩ, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | PMV160UP,215 vs NTR1P02LT3G |
PMV160UPVL | PMV160UP - 20 V, 1.2 A P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV160UP,215 vs PMV160UPVL |