-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMV35EPE - 30 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1167
|
Newark | Mosfet, N-Ch, 30V, 4.2A, To-236Ab Rohs Compliant: Yes |Nexperia PMV35EPER Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 877 |
|
$0.2080 / $0.5510 | Buy Now |
DISTI #
86AK5978
|
Newark | Mosfet, P-Ch, 30V, 4.2A, To-236Ab Rohs Compliant: Yes |Nexperia PMV35EPER Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1700 / $0.1920 | Buy Now |
DISTI #
1727-2729-1-ND
|
DigiKey | MOSFET P-CH 30V 5.3A TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4287 In Stock |
|
$0.1635 / $0.5600 | Buy Now |
DISTI #
PMV35EPER
|
Avnet Americas | Trans MOSFET P-CH 30V 5.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV35EPER) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1251 | Buy Now |
DISTI #
771-PMV35EPER
|
Mouser Electronics | MOSFET PMV35EPE/SOT23/TO-236AB RoHS: Compliant | 8809 |
|
$0.1510 / $0.4700 | Buy Now |
|
Future Electronics | Trans MOSFET P-CH 30V 5.3A 3-Pin TO-236AB T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1330 / $0.1450 | Buy Now |
|
Rochester Electronics | 30 V, P-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 36000 |
|
$0.0944 / $0.1110 | Buy Now |
DISTI #
PMV35EPER
|
TTI | MOSFET PMV35EPE/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1080 / $0.1260 | Buy Now |
DISTI #
PMV35EPER
|
Avnet Americas | Trans MOSFET P-CH 30V 5.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: PMV35EPER) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1048 / $0.1251 | Buy Now |
DISTI #
PMV35EPER
|
TME | Transistor: P-MOSFET, unipolar, -30V, -2.7A, Idm: -17A Min Qty: 5 | 2365 |
|
$0.2470 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMV35EPER
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMV35EPER
Nexperia
PMV35EPE - 30 V, P-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 4.2 A | |
Drain-source On Resistance-Max | 0.045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PMV35EPER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMV35EPER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT06P03G-AG6-R | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | Unisonic Technologies Co Ltd | PMV35EPER vs UT06P03G-AG6-R |
RQ5E040RPTL | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SC-96, 3 PIN | ROHM Semiconductor | PMV35EPER vs RQ5E040RPTL |
PMV50EPEAR | PMV50EPEA - 30 V, P-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | PMV35EPER vs PMV50EPEAR |
AO3407A | Small Signal Field-Effect Transistor, 4.3A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Alpha & Omega Semiconductor | PMV35EPER vs AO3407A |
RRR040P03TL | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT3, 3 PIN | ROHM Semiconductor | PMV35EPER vs RRR040P03TL |
UT06P03G-AB3-R | Small Signal Field-Effect Transistor, 4A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | PMV35EPER vs UT06P03G-AB3-R |