Part Details for PN3610 by Panasonic Electronic Components
Overview of PN3610 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PN3610
PN3610 CAD Models
PN3610 Part Data Attributes
|
PN3610
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
PN3610
Panasonic Electronic Components
PIN Photodiode, FLAT PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | FLAT PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH SENSITIVITY, HIGH RELIABILITY | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Dark Current-Max | 10 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.002 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Shape | RECTANGULAR |