Part Details for PNIRP-10V-S by JST Manufacturing
Overview of PNIRP-10V-S by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for PNIRP-10V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-2747-ND
|
DigiKey | CONN SOCKET HSG 10POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3730 In Stock |
|
$0.0851 / $0.1900 | Buy Now |
Part Details for PNIRP-10V-S
PNIRP-10V-S CAD Models
PNIRP-10V-S Part Data Attributes
|
PNIRP-10V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
PNIRP-10V-S
JST Manufacturing
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PNIRP-10V-S
This table gives cross-reference parts and alternative options found for PNIRP-10V-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNIRP-10V-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-10SHY0104 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PNIRP-10V-S vs RMTV1-10SHY0104 |
IL-AG6-10S-S3C1-A-Y | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | PNIRP-10V-S vs IL-AG6-10S-S3C1-A-Y |
A-CS396-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | PNIRP-10V-S vs A-CS396-10 |
RMTV1-10SH06704 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PNIRP-10V-S vs RMTV1-10SH06704 |
CI0110S0050 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | PNIRP-10V-S vs CI0110S0050 |
RMTB1-10SH06702 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PNIRP-10V-S vs RMTB1-10SH06702 |
RMTV1-10SH06702 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PNIRP-10V-S vs RMTV1-10SH06702 |
A2543H02-10P-NL | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | PNIRP-10V-S vs A2543H02-10P-NL |
RMTV1-10SHY0103 | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | PNIRP-10V-S vs RMTV1-10SHY0103 |
XNIRP-10V-A-S | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | PNIRP-10V-S vs XNIRP-10V-A-S |