Part Details for PNM-5054L-C3310-R by PUI Audio
Overview of PNM-5054L-C3310-R by PUI Audio
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM-5054L-C3310-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1675-ND
|
DigiKey | MIC COND ANLG NC -54DB 0.236"DIA Min Qty: 1 Lead time: 17 Weeks Container: Box |
62 In Stock |
|
$1.0463 / $1.8800 | Buy Now |
DISTI #
PNM-5054L-C3310-R
|
Avnet Americas | Microphone Noise-Canceling 0.68kOhm -54dB 2V Box - Boxed Product (Development Kits) (Alt: PNM-5054L-C3310-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$1.0224 / $1.5534 | Buy Now |
DISTI #
665-PNM5054LC3310R
|
Mouser Electronics | Microphones MICROPHONE -54DB 2VDC RoHS: Compliant | 0 |
|
$1.0100 / $1.8300 | Order Now |
|
Onlinecomponents.com | MICROPHONE -54DB 2V 2.2 KOHM .5 MA | 0 |
|
$0.8900 / $1.3900 | Buy Now |
DISTI #
PNM-5054L-C3310-R
|
Avnet Americas | Microphone Noise-Canceling 0.68kOhm -54dB 2V Box - Boxed Product (Development Kits) (Alt: PNM-5054L-C3310-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$1.0224 / $1.5534 | Buy Now |
DISTI #
PNM-5054L-C3310-R
|
Avnet Americas | Microphone Noise-Canceling 0.68kOhm -54dB 2V Box - Boxed Product (Development Kits) (Alt: PNM-5054L-C3310-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$1.0224 / $1.5534 | Buy Now |
DISTI #
000000000006238844
|
Sager | Microphones MICROPHONE -54DB 2V 2.2 KOHM .5 MA Min Qty: 100 | 0 |
|
$1.1100 / $1.4500 | Buy Now |
DISTI #
PNM-5054L-C3310-R
|
Avnet Asia | Microphone Noise-Canceling 0.68kOhm -54dB 2V Box (Alt: PNM-5054L-C3310-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |