Part Details for PNM0402E4400GSBS by Vishay Intertechnologies
Overview of PNM0402E4400GSBS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM0402E4400GSBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM0402E4400GSBS
|
Avnet Americas | Resistor Precision Thin Film 0402 440 Ohm 2% 1/20W ?25ppm/?C Molded Bulk - Bulk (Alt: PNM0402E4400GSBS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5125 / $3.5955 | Buy Now |