Part Details for PNM0402E4990BST1 by Vishay Intertechnologies
Overview of PNM0402E4990BST1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM0402E4990BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM0402E4990BST1
|
Avnet Americas | Resistor Precision Thin Film 0402 499Ohm 0.1% 50mW ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM0402E4990BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 1000 |
|
$0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9620 | Buy Now |
DISTI #
PNM0402E4990BST1
|
Avnet Americas | Resistor Precision Thin Film 0402 499Ohm 0.1% 50mW ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM0402E4990BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 1000 |
|
$0.9600 | Buy Now |
DISTI #
PNM0402E4990BST1
|
Avnet Americas | Resistor Precision Thin Film 0402 499Ohm 0.1% 50mW ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM0402E4990BST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 62 Weeks, 0 Days Container: Reel | 1000 |
|
$0.9600 | Buy Now |
Part Details for PNM0402E4990BST1
PNM0402E4990BST1 CAD Models
PNM0402E4990BST1 Part Data Attributes
|
PNM0402E4990BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0402E4990BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.0668 mm | |
Package Style | SMT | |
Package Width | 0.5588 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PNM0402E4990BST1
This table gives cross-reference parts and alternative options found for PNM0402E4990BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0402E4990BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTN0402E4990BST1 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs PTN0402E4990BST1 |
P-0402E4990BBTS | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs P-0402E4990BBTS |
PTN0402E4990BSTS | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs PTN0402E4990BSTS |
PTN0402E4990BBT1 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs PTN0402E4990BBT1 |
PTN0402E4990BST0 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PNM0402E4990BST1 vs PTN0402E4990BST0 |
P-0402E4990BST0 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs P-0402E4990BST0 |
P-0402E4990BBT1 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs P-0402E4990BBT1 |
PTN0402E4990BBTI | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs PTN0402E4990BBTI |
P-0402E4990ABT1 | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs P-0402E4990ABT1 |
PTN0402E4990BBTP | Fixed Resistor, Thin Film, 0.05W, 499ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PNM0402E4990BST1 vs PTN0402E4990BBTP |