Part Details for PNM0402E5001BSTS by Vishay Intertechnologies
Overview of PNM0402E5001BSTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM0402E5001BSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM0402E5001BSTS
|
Avnet Americas | Resistor Precision Thin Film 0402 5k Ohm 0.1% 1/20W ±25ppm/°C Molded T/R - Custom Tape W/Leader (Alt: PNM0402E5001BSTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.7155 / $4.3732 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.3200 | Buy Now |
DISTI #
PNM0402E5001BSTS
|
Avnet Asia | Resistor Precision Thin Film 0402 5k Ohm 0.1% 1/20W ±25ppm/°C Molded T/R (Alt: PNM0402E5001BSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 59 Weeks, 0 Days | 0 |
|
RFQ |