Part Details for PNM0603E1002BBT5 by Vishay Intertechnologies
Overview of PNM0603E1002BBT5 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM0603E1002BBT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH3031
|
Newark | Pnm0603 25Ppm 10K 0.1% B T5 |Vishay PNM0603E1002BBT5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.7600 | Buy Now |
DISTI #
PNM0603E1002BBT5
|
Avnet Americas | Resistor Precision Thin Film 0603 10k Ohm 0.1% 3/20W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM0603E1002BBT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.6375 / $1.4100 | Buy Now |
Part Details for PNM0603E1002BBT5
PNM0603E1002BBT5 CAD Models
PNM0603E1002BBT5 Part Data Attributes
|
PNM0603E1002BBT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0603E1002BBT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PNM0603E1002BBT5
This table gives cross-reference parts and alternative options found for PNM0603E1002BBT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM0603E1002BBT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAN0603BTE10K0 | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PNM0603E1002BBT5 vs RTAN0603BTE10K0 |
P-0603E1002BBTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PNM0603E1002BBT5 vs P-0603E1002BBTF |
P-0603E1002BSTF | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 10000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PNM0603E1002BBT5 vs P-0603E1002BSTF |
PNM0603E1002BST1 | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603E1002BBT5 vs PNM0603E1002BST1 |
PRC0603TC25M10K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 10000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PNM0603E1002BBT5 vs PRC0603TC25M10K+-0.1% |
RTAN0603ATE10K0 | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PNM0603E1002BBT5 vs RTAN0603ATE10K0 |
P-0603E1002BSTS | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603E1002BBT5 vs P-0603E1002BSTS |
PTN0603E1002BSWS | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603E1002BBT5 vs PTN0603E1002BSWS |
PTN0603E1002AGTS | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | PNM0603E1002BBT5 vs PTN0603E1002AGTS |
PTN0603E1002BBT0 | Fixed Resistor, Thin Film, 0.15W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PNM0603E1002BBT5 vs PTN0603E1002BBT0 |