-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.15W, 25000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T2934
|
Newark | Surface Mount Chip Resistor, Thin Film, Pnm Series, 25 Kohm, 150 Mw, 0.1%, 75 V Rohs Compliant: Yes |Vishay PNM0603E2502BST5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6200 / $2.3900 | Buy Now |
DISTI #
42R7888
|
Newark | Res, 25K, 0.1%, 0.15W, 0603, Thin Film, Resistance:25Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Non-Magnetic Rohs Compliant: Yes |Vishay PNM0603E2502BST5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.7590 | Buy Now |
DISTI #
65AK0629
|
Newark | Res, 25K, 0.1%, 0.15W, 0603, Thin Film, Resistance:25Kohm, Resistance Tolerance:± 0.1%, Power Rating:150Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Non-Magnetic Rohs Compliant: Yes |Vishay PNM0603E2502BST5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6500 / $2.4300 | Buy Now |
DISTI #
PNM0603E2502BST5
|
Avnet Americas | Res Thin Film 0603 25K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PNM0603E2502BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.6885 / $1.7150 | Buy Now |
DISTI #
71-PNM0603E2502BST5
|
Mouser Electronics | Thin Film Resistors - SMD 150mW 25Kohm 0.1% 25ppm RoHS: Compliant | 159 |
|
$1.2500 / $2.9900 | Buy Now |
DISTI #
V72:2272_10327470
|
Arrow Electronics | Res Thin Film 0603 25K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 65 Weeks Date Code: 2109 Container: Cut Strips | Americas - 2 |
|
$0.9221 / $1.2219 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3000 | Buy Now |
DISTI #
PNM0603E2502BST5
|
TTI | Thin Film Resistors - SMD 150mW 25Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$1.2500 | Buy Now |
DISTI #
PNM0603E2502BST5.
|
TTI | Thin Film Resistors - SMD 150mW 25Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 330 In Stock |
|
$1.2800 | Buy Now |
DISTI #
PNM0603E2502BST5
|
Avnet Americas | Res Thin Film 0603 25K Ohm 0.1% 3/20W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PNM0603E2502BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.6885 / $1.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PNM0603E2502BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM0603E2502BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 25000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, PRECISION, NON-INDUCTIVE | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |