-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.4W, 5000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0634
|
Newark | Res, 5K, 0.1%, 0.4W, 1206, Thin Film, Resistance:5Kohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Non-Magnetic Rohs Compliant: Yes |Vishay PNM1206E5001BST5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
42R7948
|
Newark | Res, 5K, 0.1%, 0.4W, 1206, Thin Film, Resistance:5Kohm, Resistance Tolerance:± 0.1%, Power Rating:400Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Non-Magnetic Rohs Compliant: Yes |Vishay PNM1206E5001BST5 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.5520 | Buy Now |
DISTI #
27T2952
|
Newark | Surface Mount Chip Resistor, Thin Film, Pnm Series, 5 Kohm, 400 Mw, 0.1%, 200 V Rohs Compliant: Yes |Vishay PNM1206E5001BST5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2900 / $1.8000 | Buy Now |
DISTI #
PNM1206E5001BST5
|
Avnet Americas | Res Thin Film 1206 5K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PNM1206E5001BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $1.4749 | Buy Now |
DISTI #
71-PNM1206E5001BST5
|
Mouser Electronics | Thin Film Resistors - SMD 400mW 5Kohm 0.1% 25ppm RoHS: Compliant | 0 |
|
$1.1100 / $2.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1200 | Buy Now |
DISTI #
PNM1206E5001BST5
|
TTI | Thin Film Resistors - SMD 400mW 5Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.1100 | Buy Now |
DISTI #
PNM1206E5001BST5.
|
TTI | Thin Film Resistors - SMD 400mW 5Kohm 0.1% 25ppm pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.1500 | Buy Now |
DISTI #
PNM1206E5001BST5
|
Avnet Americas | Res Thin Film 1206 5K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PNM1206E5001BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $1.4749 | Buy Now |
DISTI #
PNM1206E5001BST5
|
Avnet Americas | Res Thin Film 1206 5K Ohm 0.1% 2/5W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PNM1206E5001BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $1.4749 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PNM1206E5001BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM1206E5001BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.4W, 5000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |