Part Details for PNM2010E5900BST1 by Vishay Intertechnologies
Overview of PNM2010E5900BST1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNM2010E5900BST1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PNM2010E5900BST1
|
Avnet Americas | Resistor Precision Thin Film 2010 590 Ohm 0.1% 4/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM2010E5900BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.1880 / $2.1266 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.6200 | Buy Now |
DISTI #
PNM2010E5900BST1
|
Avnet Americas | Resistor Precision Thin Film 2010 590 Ohm 0.1% 4/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: PNM2010E5900BST1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.1880 / $2.1266 | Buy Now |
Part Details for PNM2010E5900BST1
PNM2010E5900BST1 CAD Models
PNM2010E5900BST1 Part Data Attributes:
|
PNM2010E5900BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PNM2010E5900BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 590ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 2110
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Additional Feature | LASER TRIMMABLE, NON INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 5.842 mm | |
Package Style | SMT | |
Package Width | 1.905 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PNM2010E5900BST1
This table gives cross-reference parts and alternative options found for PNM2010E5900BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PNM2010E5900BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-2010E5900AST1 | Fixed Resistor, Thin Film, 0.8W, 590ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010E5900BST1 vs P-2010E5900AST1 |
PNM2010E5900BST3 | Fixed Resistor, Thin Film, 0.8W, 590ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | PNM2010E5900BST1 vs PNM2010E5900BST3 |