Part Details for PNR-2601-DG by BUD Industries Inc
Overview of PNR-2601-DG by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for PNR-2601-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5288
|
Newark | Enclosure, Wall Mount, Abs, Gray, Enclosure Type:Wall Mount, Enclosure Material:Abs, External Height - Metric:100.1Mm, External Width - Metric:100Mm, External Depth - Metric:90Mm, Ip Rating:Ip65, Body Color:Gray, External Depth:3.94"rohs Compliant: Yes |Bud Industries PNR-2601-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$13.1000 / $14.9000 | Buy Now |
DISTI #
PNR-2601-DG-ND
|
DigiKey | BOX ABS GRAY 3.94"L X 3.94"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5000 | Buy Now |
DISTI #
563-PNR-2601-DG
|
Mouser Electronics | Electrical Enclosures NEMA Box with Recessed Cover Dark Gray (3.9 X 3.9 X 3.5 In) RoHS: Compliant | 5 |
|
$12.3400 / $14.0000 | Buy Now |
DISTI #
70148761
|
RS | Enclosure, Polycarbonate, UL94V-2, 3.94 x 3.94 x 3.54, NEMA 4X, PNR Series | Bud Industries PNR-2601-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$10.3800 / $14.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.9400 | Buy Now |
|
Onlinecomponents.com | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 3.94 x 3.94 x 3.54 Inches - Internal 3.64 x 3.64 x 3.29 Inches RoHS: Compliant | 92 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
000000000002173617
|
Sager | Electrical Enclosures NEMA Box with Recessed Cover Dark Gray (3.9 X 3.9 X 3.5 In) Min Qty: 7 | 92 |
|
$10.3000 / $16.4000 | Buy Now |
|
Master Electronics | Dark Gray Acrylonitrile Butadiene Styrene Wall Mount NEMA 4X Enclosure - External 3.94 x 3.94 x 3.54 Inches - Internal 3.64 x 3.64 x 3.29 Inches RoHS: Compliant | 92 Factory Stock |
|
$10.9000 / $14.4300 | Buy Now |
DISTI #
10014046
|
TestEquity LLC | Bud Industries PNR-2601-DG NEMA Box, Recessed Cover, Dark Gray, 3.9x3.9x3.5 in, PNR Series | 92 |
|
$12.6200 | Buy Now |