Part Details for PNR-2606-C by BUD Industries Inc
Overview of PNR-2606-C by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNR-2606-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5302
|
Newark | Enclosure, Wall Mount Polycarbonate Gray, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:240Mm, External Width - Metric:120Mm, External Depth - Metric:100Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries PNR-2606-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$29.5000 / $34.0600 | Buy Now |
DISTI #
PNR-2606-C-ND
|
DigiKey | BOX PLASTIC 9.43"L X 4.72"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.1000 | Buy Now |
DISTI #
563-PNR-2606-C
|
Mouser Electronics | Electrical Enclosures NEMA Box with Clear Recessed Cover (9.5 X 4.7 X 3.9 In) RoHS: Compliant | 2 |
|
$29.2600 / $32.7500 | Buy Now |
DISTI #
70148757
|
RS | Enclosure, Polycarbonate, UL94V-2, 9.45 x 4.72 x 3.94, NEMA 4X, PNR Series | Bud Industries PNR-2606-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0000 / $34.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.1400 | Buy Now |
|
Onlinecomponents.com | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
3 In Stock 38 Factory Stock |
|
$23.1800 / $29.9000 | Buy Now |
DISTI #
000000000002173631
|
Sager | Electrical Enclosures NEMA Box with Clear Recessed Cover (9.5 X 4.7 X 3.9 In) Min Qty: 3 | 38 |
|
$22.6500 / $36.2000 | Buy Now |
|
Master Electronics | Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
3 In Stock 38 Factory Stock |
|
$23.1800 / $29.9000 | Buy Now |
DISTI #
10014060
|
TestEquity LLC | Bud Industries PNR-2606-C NEMA Box, Clear Recessed Cover, 9.5x4.7x3.9 in, PNR Series | 38 |
|
$27.8500 | Buy Now |