Part Details for PNR-2608-C by BUD Industries Inc
Overview of PNR-2608-C by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PNR-2608-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5308
|
Newark | Enclosure, Wall Mount Polycarbonate Gray, Enclosure Type:Wall Mount, Enclosure Material:Polycarbonate, External Height - Metric:199.9Mm, External Width - Metric:150Mm, External Depth - Metric:75Mm, Ip Rating:Ip65, Body Color:Gray Rohs Compliant: Yes |Bud Industries PNR-2608-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$23.1200 / $27.4400 | Buy Now |
DISTI #
PNR-2608-C-ND
|
DigiKey | BOX PLASTIC 7.86"L X 5.895"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4000 | Buy Now |
DISTI #
563-PNR-2608-C
|
Mouser Electronics | Electrical Enclosures NEMA Box with Clear Recessed Cover (7.9 X 5.9 X 3 In) RoHS: Compliant | 3 |
|
$21.9000 / $25.9700 | Buy Now |
DISTI #
70148759
|
RS | Enclosure, Polycarbonate, UL94V-2, 7.87 x 5.91 x 2.95, NEMA 4X, PNR Series | Bud Industries PNR-2608-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 90 |
|
$18.8100 / $26.4900 | Buy Now |
|
Future Electronics | PNR Series Gray 7.86 x 5.895 x 2.965 inch Enclosure with Clear Cover Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$20.8500 / $21.8900 | Buy Now |
|
Future Electronics | PNR Series Gray 7.86 x 5.895 x 2.965 inch Enclosure with Clear Cover Box RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$20.8500 / $21.8900 | Buy Now |
|
Onlinecomponents.com | Clear/Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
15 In Stock 115 Factory Stock |
|
$19.3200 / $25.1500 | Buy Now |
DISTI #
65159906
|
Verical | Clear/Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 14 |
|
$30.2271 / $31.8354 | Buy Now |
DISTI #
000000000002173637
|
Sager | Electrical Enclosures NEMA Box with Clear Recessed Cover (7.9 X 5.9 X 3 In) Min Qty: 5 | 115 |
|
$18.6500 / $29.8000 | Buy Now |
|
Master Electronics | Clear/Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure RoHS: Compliant |
15 In Stock 115 Factory Stock |
|
$19.3200 / $25.1500 | Buy Now |