There are no models available for this part yet.
Overview of POE-8-48 by American Electrical Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC9101AUF-3#PBF | Analog Devices | PoE PSE Controller | |
LTC9101AUF-1#PBF | Analog Devices | PoE PSE Controller | |
LTC9101AUF-2#PBF | Analog Devices | PoE PSE Controller |
Price & Stock for POE-8-48 by American Electrical Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
288-1666-ND
|
DigiKey | POE SWITCH 248W Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71953213
|
RS | DIN Rail mounted 8 port hardened PoE Switch, 48 VDC in, 248W @ 48VDC | American Electrical Inc. POE-8-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$604.8600 / $657.4600 | Buy Now | |
Onlinecomponents.com | DIN Rail mounted 8 port PoE Switch (unmanaged) with SFP uplink, IEEE 802.3af and at, 48 VDC in, 128W @ 48VDC power usage, -40 - 75 degrees C op temp RoHS: Compliant | 0 |
|
$398.7700 / $409.2600 | Buy Now |